Cart

380-80-130-00-001101

PRECIDIP

30P PINHEADER 2R ST 2.54
Supplier: Preci-Dip
Matchcode: 3808013000001101
Rutronik No.: SOCKET2851
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.88 $
576.00 $

Prices

200 2.88 $
500 2.78 $
1,000 2.67 $

Parameter

No.of contacts
30
Contact style
5.08 mm
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
380
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?