Cart

351-10-114-00-004101

PRECIDIP

14P PIN CONNECT.STRAIGHT 2.54mm
Supplier: Preci-Dip
Matchcode: 3511011400004101
Rutronik No.: COREC31394
Unit Pack: 1
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
422.50 $

Prices

250 1.69 $
500 1.63 $
1,000 1.57 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
351
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?