Cart

351-10-108-00-004101

PRECIDIP

08P PIN CONNECT.STRAIGHT 2.54mm
Supplier: Preci-Dip
Matchcode: 3511010800004101
Rutronik No.: COREC30667
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.0696 $
534.80 $

Prices

500 1.0696 $
1,000 1.0342 $
1,500 0.9989 $
2,500 0.9635 $

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?