Cart

350-80-116-00-006101

PRECIDIP

16P PINHEADER STR 2,54MM TIN
Supplier: Preci-Dip
Matchcode: 3508011600006101
Rutronik No.: COREC33943
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.32 $
660.00 $

Prices

500 1.32 $
1,000 1.23 $
1,500 1.1234 $
2,500 0.9747 $
4,000 0.9334 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
350-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?