Cart

350-10-121-00-012101

PRECIDIP

21P PINHEADER STRAIGHT 1,778MM
Supplier: Preci-Dip
Matchcode: 3501012100012101
Rutronik No.: COREC37877
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.09 $
1,045.00 $

Prices

500 2.09 $
1,000 2.01 $

Parameter

No.of contacts
21
Contact style
1.778 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
350
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?