Cart

350-10-120-00-206101

PRECIDIP

20P PINHEADER STR 1R 2.54mm
Supplier: Preci-Dip
Matchcode: 3501012000206101
Rutronik No.: COREC30794
Unit Pack: 200
MOQ: 200
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
376.00 $

Prices

200 1.88 $
600 1.81 $
1,000 1.75 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
350
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?