Cart

350-10-116-00-206191

PRECIDIP

16P PINHEADER ST 1R 2.54 SMD
Supplier: Preci-Dip
Matchcode: 3501011600206191
Rutronik No.: COREC30496
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
2,355.00 $

Prices

1,500 1.57 $
3,000 1.52 $

Parameter

No.of contacts
16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?