Cart

350-10-110-00-206191

PRECIDIP

10P PINHEADER ST 1R 2.54 SMD
Supplier: Preci-Dip
Matchcode: 3501011000206191
Rutronik No.: COREC37406
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9903 $
1,485.45 $

Prices

1,500 0.9903 $
3,000 0.962 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
350
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?