Cart

350-10-110-00-206101

PRECIDIP

10P PINHEADER ST 1R 2.54 SMD
Supplier: Preci-Dip
Matchcode: 3501011000206101
Rutronik No.: COREC36974
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.1224 $
448.96 $

Prices

400 1.1224 $
1,200 1.0852 $
1,600 1.0481 $
2,800 1.011 $

Parameter

No.of contacts
10
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?