Cart

350-10-105-00-001101

PRECIDIP

05P PINHEADER STR 1R 2.54MM
Supplier: Preci-Dip
Matchcode: 3501010500001101
Rutronik No.: COREC29485
Unit Pack: 1250
MOQ: 1250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3798 $
474.75 $

Prices

1,250 0.3798 $
2,500 0.3668 $
5,000 0.3538 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
350
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?