Cart

316-87-120-41-012101

PRECIDIP 316-87-120-41-012101

image shown is a representation only

PRECIDIP

20P FEM HEADER HEIGHT 12MM
Supplier: Preci-Dip
Matchcode: 3168712041012101
Rutronik No.: CONN1940
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.00 $
800.00 $

Prices

400 2.00 $
800 1.93 $
1,200 1.80 $
2,000 1.69 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
316-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?