Cart

316-87-110-41-013101

PRECIDIP

10P FEMALE HEADER 1R STR 2.54MM
Supplier: Preci-Dip
Matchcode: 3168711041013101
Rutronik No.: COREC29319
Unit Pack: 250
MOQ: 250
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.64 $
410.00 $

Prices

250 1.64 $
500 1.59 $
1,000 1.53 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
316
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?