Cart

316-87-109-41-004101

PRECIDIP

09P FEMALE HEADER 1R STR L=22MM
Supplier: Preci-Dip
Matchcode: 3168710941004101
Rutronik No.: COREC31696
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.0497 $
209.94 $

Prices

200 1.0497 $
1,000 1.015 $
1,600 0.9803 $
2,600 0.9456 $

Parameter

No.of contacts
09
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
316
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?