Cart

316-83-115-41-007101

PRECIDIP

15P FEMALE HEADER 1R STR
Supplier: Preci-Dip
Matchcode: 3168311541007101
Rutronik No.: COREC28821
Unit Pack: 250
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.39 $
695.00 $

Prices

500 1.39 $
1,000 1.35 $
1,500 1.30 $

Parameter

No.of contacts
15
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?