Cart

315-87-122-41-001101

PRECIDIP

22P FEMALE HEADER STRAIGHT 2,54
Supplier: Preci-Dip
Matchcode: 3158712241001101
Rutronik No.: COREC33385
Unit Pack: 1
MOQ: 520
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8672 $
450.94 $

Prices

520 0.8672 $
1,000 0.8385 $
1,500 0.8099 $
2,500 0.7812 $

Parameter

No.of contacts
22
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?