Cart

315-87-107-41-003101

PRECIDIP

07P FEMALE HEADER ST 1R
Supplier: Preci-Dip
Matchcode: 3158710741003101
Rutronik No.: SOCKET3099
Unit Pack: 1
MOQ: 634
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2335 $
148.04 $

Prices

634 0.2335 $
1,000 0.2258 $
2,500 0.2181 $
5,000 0.2103 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
07
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?