Cart

315-87-104-41-003101

PRECIDIP

04P FEMALE HEADER 1R STRAIGHT
Supplier: Preci-Dip
Matchcode: 3158710441003101
Rutronik No.: CONN1858
Unit Pack: 5000
MOQ: 5000
Packaging: BOX
On request
0.1536 $
768.00 $

Prices

5,000 0.1536 $
10,000 0.1477 $
15,000 0.1454 $
20,000 0.1395 $
35,000 0.1347 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
315
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?