Cart

314-87-112-01-899101

PRECIDIP

12P FEMALE HEADER 1R FLOAT.
Supplier: Preci-Dip
Matchcode: 3148711201899101
Rutronik No.: COREC36996
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6958 $
0.70 $

Prices

1 0.6958 $
1,000 0.6728 $
1,500 0.6498 $
2,500 0.6268 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?