Cart

314-87-110-01-899191

PRECIDIP

10P PCP CONN. 1R. 2,54MM
Supplier: Preci-Dip
Matchcode: 3148711001899191
Rutronik No.: COREC37407
Unit Pack: 1900
MOQ: 1900
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.708 $
1,345.20 $

Prices

1,900 0.708 $
3,800 0.6829 $
5,700 0.6641 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
314
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?