314-87-110-01-899101

Supplier: Preci-Dip
Matchcode: 3148711001899101
Rutronik No.: COREC36976
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Parameter
- No.of contacts
- 10
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 10 weeks