Cart

311-87-116-41-001101

PRECIDIP

16P FEMALE HEADER 1R 2.54MM THT
Supplier: Preci-Dip
Matchcode: 3118711641001101
Rutronik No.: CONN1493
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.885 $
885.00 $

Prices

1,000 0.885 $
2,000 0.8557 $
3,000 0.7971 $
5,000 0.7502 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
3.00 A
Series
311-NN-PPP
Feature funct.
.BLACK
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?