Cart

310-87-108-41-001101

PRECIDIP

08P FEMALE HEADER 1R 2.54 THT
Supplier: Preci-Dip
Matchcode: 3108710841001101
Rutronik No.: COREC25612
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2782 $
0.28 $

Prices

1 0.2782 $
1,000 0.269 $
2,500 0.2598 $
5,000 0.2506 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?