Cart

310-87-107-41-001101

PRECIDIP

07P FEMALE HEADER 1R 2.54 THT
Supplier: Preci-Dip
Matchcode: 3108710741001101
Rutronik No.: COREC25623
Unit Pack: 1600
MOQ: 1600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.232 $
371.20 $

Prices

1,600 0.232 $
3,200 0.224 $
6,400 0.2161 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
310
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?