Cart

310-87-107-01-609101

PRECIDIP

07P FEMALE HEADER 1R 2.54 THT
Supplier: Preci-Dip
Matchcode: 3108710701609101
Rutronik No.: COREC35702
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4989 $
498.90 $

Prices

1,000 0.4989 $
2,000 0.4819 $
3,000 0.4648 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?