Cart

310-87-105-41-001101

PRECIDIP

05P FEMALE HEADER 1R 2.54 STR
Supplier: Preci-Dip
Matchcode: 3108710541001101
Rutronik No.: COREC26414
Unit Pack: 2500
MOQ: 2500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1666 $
416.50 $

Prices

2,500 0.1666 $
5,000 0.1611 $
10,000 0.1556 $
20,000 0.1501 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
310
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?