Cart

310-87-104-41-001101

PRECIDIP

04P FEMALE HEADER STR 1ROW 2.54
Supplier: Preci-Dip
Matchcode: 3108710441001101
Rutronik No.: COREC31220
Unit Pack: 3400
MOQ: 3400
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1381 $
469.54 $

Prices

3,400 0.1381 $
6,800 0.1336 $
10,200 0.129 $
20,400 0.1244 $

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
FEMALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?