Cart

310-87-104-01-640101

PRECIDIP

04P FEMALE HEADER STR 1ROW 2.54
Supplier: Preci-Dip
Matchcode: 3108710401640101
Rutronik No.: COREC27593
Unit Pack: 2800
MOQ: 2800
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1998 $
559.44 $

Prices

2,800 0.1998 $
5,600 0.1932 $
11,200 0.1866 $
22,400 0.18 $

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?