Cart

310-87-103-41-001101

PRECIDIP

03P FEMALE 1R 2.54 THT
Supplier: Preci-Dip
Matchcode: 3108710341001101
Rutronik No.: COREC30750
Unit Pack: 4800
MOQ: 4800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1204 $
577.92 $

Prices

4,800 0.1204 $
9,600 0.1165 $
14,400 0.1125 $
24,000 0.1085 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?