Cart

310-87-103-01-640101

PRECIDIP

03P FEMALE HEADER 1R 2.54MM
Supplier: Preci-Dip
Matchcode: 3108710301640101
Rutronik No.: COREC24128
Unit Pack: 1
MOQ: 3800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1581 $
600.78 $

Prices

3,800 0.1581 $
5,000 0.1529 $
10,000 0.1477 $
20,000 0.1424 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
310
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?