Cart

310-87-102-41-001101

PRECIDIP

02P FEMALE HEADER 1ROW STR 2.54
Supplier: Preci-Dip
Matchcode: 3108710241001101
Rutronik No.: COREC21309
Unit Pack: 8000
MOQ: 8000
Packaging: INDIVIDUAL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0875 $
700.00 $

Prices

8,000 0.0875 $
16,000 0.0846 $
32,000 0.0817 $
56,000 0.0788 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
310
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?