Cart

310-83-164-41-001101

PRECIDIP

64 SOCKET CONNECTOR 2,54MM STR
Supplier: Preci-Dip
Matchcode: 3108316441001101
Rutronik No.: COREC36350
Unit Pack: 250
MOQ: 250
package: NO
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.30 $
575.00 $

Prices

250 2.30 $
500 2.22 $
1,000 2.14 $

Parameter

No.of contacts
64
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Package
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?