Cart

310-83-116-41-001101

PRECIDIP

16 PCB CONNECTOR SINGLE ROW
Supplier: Preci-Dip
Matchcode: 3108311641001101
Rutronik No.: COREC32841
Unit Pack: 600
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8444 $
506.64 $

Prices

600 0.8444 $
1,200 0.8165 $
1,800 0.7886 $
3,000 0.7606 $

Parameter

No.of contacts
16
Contact style
15.24 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?