Cart

310-83-102-41-001101

PRECIDIP

02 SOCKET CONNECTOR SINGLE ROW
Supplier: Preci-Dip
Matchcode: 3108310241001101
Rutronik No.: SOCKET3146
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1346 $
0.13 $

Prices

1 0.1346 $
5,000 0.1302 $
10,000 0.1257 $
20,000 0.1213 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?