Cart

299-83-310-10-001101

PRECIDIP

10P DIL SOCKET RIGHT ANGLE THT
Supplier: Preci-Dip
Matchcode: 2998331010001101
Rutronik No.: COREC33277
Unit Pack: 42
MOQ: 252
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
383.04 $

Prices

252 1.52 $
504 1.47 $
1,008 1.42 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
299
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?