Cart

160-10-422-00-001101

PRECIDIP

22P SLOTTED HEADS L=7.62MM
Supplier: Preci-Dip
Matchcode: SO22DILTHT
Rutronik No.: SOCKET2557
Unit Pack: 19
MOQ: 19
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.67 $
69.73 $

Prices

19 3.67 $
114 3.56 $
209 3.44 $
513 3.31 $

Parameter

No.of contacts
22
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?