Cart

150-80-640-00-106161

PRECIDIP

40P DIL HEADER 2,54MM SMD
Supplier: Preci-Dip
Matchcode: 1508064000106161
Rutronik No.: COREC37716
Unit Pack: 160
MOQ: 160
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.33 $
372.80 $

Prices

160 2.33 $
320 2.25 $
640 2.18 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
150
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?