Cart

150-80-318-01-899191

PRECIDIP

18P HEADER DIL 2,54MM TIN
Supplier: Preci-Dip
Matchcode: 1508031801899191
Rutronik No.: COREC37799
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.19 $
714.00 $

Prices

600 1.19 $
1,200 1.15 $
1,800 1.11 $

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
150
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?