Cart

150-80-316-00-106101

PRECIDIP

16P HEADER DIL 2,54MM
Supplier: Preci-Dip
Matchcode: 1508031600106101
Rutronik No.: COREC37273
Unit Pack: 26
MOQ: 416
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9903 $
411.96 $

Prices

416 0.9903 $
1,014 0.9576 $
1,508 0.9249 $
2,522 0.8921 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
150
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?