Cart

150-80-308-01-899191

PRECIDIP

08P DIL HEADER THT
Supplier: Preci-Dip
Matchcode: 1508030801899191
Rutronik No.: COREC31558
Unit Pack: 600
MOQ: 600
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8084 $
485.04 $

Prices

600 0.8084 $
1,200 0.7817 $
1,800 0.755 $
3,000 0.7283 $

Parameter

No.of contacts
08
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?