Cart

150-10-640-01-899161

PRECIDIP

40P DIL PIN HEADER SMT 2,54MM
Supplier: Preci-Dip
Matchcode: 1501064001899161
Rutronik No.: CONN2254
Unit Pack: 10
MOQ: 120
Packaging: BOX
On request
3.17 $
380.40 $

Parameter

No.of contacts
40
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
150
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?