Cart

123-87-632-41-001101

PRECIDIP

32P DIL SOCKET 600 MIL WIREWRAP
Supplier: Preci-Dip
Matchcode: SO32DILTHTPREC600MILWIRE
Rutronik No.: SOCKET3069
Unit Pack: 13
MOQ: 1092
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
1,375.92 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
32
Contact style
15.24 mm
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?