Cart

117-87-764-41-005101

PRECIDIP

64P FEM HEADER THT 1,77MM
Supplier: Preci-Dip
Matchcode: 1178776441005101
Rutronik No.: COREC32916
Unit Pack: 9
MOQ: 1296
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
1,879.20 $

Parameter

No.of contacts
64
Contact style
1.77 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
117
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?