Cart

117-87-430-41-005101

PRECIDIP

30P DIL SOCKET THT 1,778MM
Supplier: Preci-Dip
Matchcode: 1178743041005101
Rutronik No.: COREC37638
Unit Pack: 19
MOQ: 19
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.0882 $
20.68 $

Prices

19 1.0882 $
513 1.052 $
1,007 1.0157 $
1,501 0.9794 $

Parameter

No.of contacts
30
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Current rating
117
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?