Cart

116-87-316-41-003101

PRECIDIP

16P DIL SOCKET 2,54MM
Supplier: Preci-Dip
Matchcode: 1168731641003101
Rutronik No.: COREC36165
Unit Pack: 26
MOQ: 26
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.899 $
23.37 $

Prices

26 0.899 $
1,014 0.8693 $
1,508 0.8396 $
2,522 0.8098 $

Parameter

No.of contacts
16
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?