Cart

116-87-310-41-001101

PRECIDIP

10P DIL SOCKET I-CONNECT
Supplier: Preci-Dip
Matchcode: 1168731041001101
Rutronik No.: SOCKET3289
Unit Pack: 42
MOQ: 42
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.7027 $
29.51 $

Prices

42 0.7027 $
1,008 0.6795 $
1,512 0.6563 $
2,520 0.633 $

Parameter

No.of contacts
10
Contact pitch
7.62 mm
Number of rows
02
Contact style
FEMALE
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?