Cart

116-87-210-41-009101

PRECIDIP

10P DIL SOCKET INTERCONNECT
Supplier: Preci-Dip
Matchcode: 1168721041009101
Rutronik No.: SOCKET3195
Unit Pack: 42
MOQ: 546
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7828 $
427.41 $

Prices

546 0.7828 $
1,008 0.7569 $
1,512 0.731 $
2,520 0.7051 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?