Cart

116-83-632-41-011101

PRECIDIP

32P DIL SOCKET I-CONNECT 18MM
Supplier: Preci-Dip
Matchcode: 1168363241011101
Rutronik No.: SOCKET3247
Unit Pack: 13
MOQ: 117
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.34 $
390.78 $

Prices

117 3.34 $
208 3.22 $
507 3.11 $

Parameter

No.of contacts
32
Contact style
15.24 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?