Cart

115-87-640-41-001101

PRECIDIP

40P DIL SOCKET 2,540MM 2ROW
Supplier: Preci-Dip
Matchcode: 1158764041001101
Rutronik No.: COREC37874
Unit Pack: 10
MOQ: 630
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
737.10 $

Prices

630 1.17 $
1,000 1.12 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
115
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?