Cart

115-87-310-41-001101

PRECIDIP

10P DIL SOCKET VERY LOW PROFIL
Supplier: Preci-Dip
Matchcode: 1158731041001101
Rutronik No.: COREC31921
Unit Pack: 41
MOQ: 13284
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2521 $
3,348.90 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?