Cart

115-87-306-41-003101

PRECIDIP

06P DIL SOCKET ULTRALOW
Supplier: Preci-Dip
Matchcode: SO09DILTHTPREC300MIL
Rutronik No.: SOCKET2947
Unit Pack: 69
MOQ: 1863
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2336 $
435.20 $

Prices

1,863 0.2336 $
2,553 0.2256 $
5,037 0.2176 $

Parameter

No.of contacts
06
Contact pitch
15.24 mm
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?